+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VS-VSKV230-08PBF

Module: thyristor; double,common anode; 800V; 230A; Ifmax: 510A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV230-08PBF
TME Symbol:
VS-VSKV230-08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.8kV
Load current
230A
Max. load current
510A
Case
MAGN-A-Pak
Max. forward voltage
1.59V
Threshold on-voltage
1.03V
Max. forward impulse current
7.5kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV230
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV230-08PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 294.96 USDGross price for quantities from 1 pcs - 294.96 USD
Net price for quantities from 2 pcs - 262.31 USDGross price for quantities from 2 pcs - 262.31 USD
Net price for quantities from 6 pcs - 237.54 USDGross price for quantities from 6 pcs - 237.54 USD
Net price for quantities from 12 pcs - 216.15 USDGross price for quantities from 12 pcs - 216.15 USD