+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV91/04

Module: thyristor; double,common anode; 400V; 95A; Ifmax: 150A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV91/04
TME Symbol:
VS-VSKV91/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.4kV
Load current
95A
Max. load current
150A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Threshold on-voltage
0.97V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV91
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV91/04
0 in TME stock
Net price for quantities from 1 pcs - 55.81 USDGross price for quantities from 1 pcs - 55.81 USD
Net price for quantities from 3 pcs - 49.44 USDGross price for quantities from 3 pcs - 49.44 USD
Net price for quantities from 10 pcs - 45.85 USDGross price for quantities from 10 pcs - 45.85 USD
Net price for quantities from 30 pcs - 42.15 USDGross price for quantities from 30 pcs - 42.15 USD
Net price for quantities from 100 pcs - 39.14 USDGross price for quantities from 100 pcs - 39.14 USD
No. of pieces (Multiplicity: 1)