+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSMD400AW60

Module: diode; double,common anode; 600V; If: 400A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSMD400AW60
TME Symbol:
VS-VSMD400AW60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
400A
Case
TO244
Max. forward voltage
1.31V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSMD400AW60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.94 USDGross price for quantities from 1 pcs - 65.94 USD
Net price for quantities from 3 pcs - 58.26 USDGross price for quantities from 3 pcs - 58.26 USD
Net price for quantities from 10 pcs - 52.34 USDGross price for quantities from 10 pcs - 52.34 USD
Net price for quantities from 30 pcs - 48.83 USDGross price for quantities from 30 pcs - 48.83 USD
Net price for quantities from 100 pcs - 45.32 USDGross price for quantities from 100 pcs - 45.32 USD