+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1053

Loudspeaker; general purpose; 40W; 8Ω; Ø145x52mm; 0÷12kHz; Ø: 113mm

Manufacturer: VISATON

Manufacturer part number:
1053
TME Symbol:
VS-WS13E8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
40W
Maximum power
60W
Impedance
Body dimensions
Ø145x52mm
Sound frequency
0...12kHz
Panel cutout diameter
113mm
Sound level
86dB
Resonant frequency
83Hz
Colour
black
Diameter
113mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order