+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1057

Loudspeaker; woofer; 80W; 4Ω; Ø219x85.9mm; 0÷7kHz; Ø: 207mm; IP65

Manufacturer: VISATON

Manufacturer part number:
1057
TME Symbol:
VS-WS20E4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
80W
Maximum power
120W
Impedance
Body dimensions
Ø219x85.9mm
Sound frequency
0...7kHz
Panel cutout diameter
186mm
Sound level
88dB
Resonant frequency
47Hz
Colour
black
Diameter
207mm
IP rating
IP65
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1057
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order