+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS0001

Switch: rotary; Pos: 2; SPDT; 6.3A/120VAC; on panel; Cutout: Ø14mm


Manufacturer: BULGIN

Manufacturer part number:
VS0001
TME Symbol:
VS0001

Specification

Manufacturer
BULGIN
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
6.3A / 120V AC
Mounting
on panel
Leads
connectors, for soldering
Leads dimensions
2.8x0.8mm
Contact material
copper
Switching method
ON-ON
Mounting hole dimensions
Ø14mm
Contact plating
silver plated
Switches features
voltage selector
Panel thickness
1...6.4mm
Actuator colour
black
Pad volume resistance
106000000Ω/cm
Operating temperature
-20...85°C
Gross weight3.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Rotary Switches BULGIN,
*
VS0001
77 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 2 pcs - 8.34 USDGross price for quantities from 2 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.62 USDGross price for quantities from 5 pcs - 7.62 USD
Net price for quantities from 10 pcs - 7.20 USDGross price for quantities from 10 pcs - 7.20 USD
Net price for quantities from 20 pcs - 6.78 USDGross price for quantities from 20 pcs - 6.78 USD
Net price for quantities from 50 pcs - 6.28 USDGross price for quantities from 50 pcs - 6.28 USD
Net price for quantities from 100 pcs - 5.94 USDGross price for quantities from 100 pcs - 5.94 USD
Net price for quantities from 200 pcs - 5.64 USDGross price for quantities from 200 pcs - 5.64 USD
Net price for quantities from 500 pcs - 5.43 USDGross price for quantities from 500 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 100 pcs