+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1887086

Protection cover; D-Sub 9pin,D-Sub HD 15pin; Locking: latch


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1887086

Alternative designations: VS-09-SD

TME Symbol:
VS09-SD

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
protection cover
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Locking system
latch
Material
polyamide
IP rating
IP67
Flammability rating
UL94V-0
Application - series/manufacturer
Variosub
Operating temperature
-40...80°C
Gross weight6.5 g
Certificates
See other products in this category: D-Sub accessories PHOENIX CONTACT,
*
1887086
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 25 pcs - 8.66 USDGross price for quantities from 25 pcs - 8.66 USD
Net price for quantities from 100 pcs - 8.04 USDGross price for quantities from 100 pcs - 8.04 USD
Net price for quantities from 250 pcs - 7.53 USDGross price for quantities from 250 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.