+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS1063-PROTO-BOARD

Dev.kit: evaluation; prototype board


Manufacturer: VLSI

Manufacturer part number:
VS1063-PROTO-BOARD
TME Symbol:
VS1063-PROTO-BOARD

Specification

Manufacturer
VLSI
Type of development kit
evaluation
Kit contents
prototype board
Associated circuits
VS1063
Connection
IDC40, Jack 3,5mm
Programmers and development kits features
  • AA battery slot
  • electret microphone
  • headphone/line-in socket
  • prototyping area
  • socket for MMC/SD cards
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight78 g
Certificates
See other products in this category: Development kits - others VLSI,
*
VS1063-PROTO-BOARD
0 in TME stock
Net price for quantities from 1 pcs - 70.73 USDGross price for quantities from 1 pcs - 70.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.