+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS10W2F1503T4E

Resistor: thick film; 150kΩ; SMD; 750mW; ±1%; 2kV; 3.6x1.3x2.6mm


Manufacturer: ROYALOHM

Manufacturer part number:
VS10W2F1503T4E
TME Symbol:
VS10W2F1503T4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
150kΩ
Mounting
SMD
Power
0.75W
Tolerance
±1%
Operating voltage
2kV
Body dimensions
3.6x1.3x2.6mm
Operating temperature
-55...155°C
Quantity in set/package
4000pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
VS10W2F1503T4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.