+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS15N051C

Microswitch SNAP ACTION; 15A/250VAC; with lever (with roller)

Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
VS15N051C
TME Symbol:
VS15N051C

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
Leads
connectors
Body dimensions
28x16x10mm
Operating temperature
-25...80°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
VS15N051C
0 in TME stock
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.