+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS23S010D-L

IC: SRAM memory; 1MbSRAM; 128kx8bit; 1.5÷3.6V; 40MHz; LQFP48


Manufacturer: VLSI

Manufacturer part number:
VS23S010D-L
TME Symbol:
VS23S010D-L

Specification

Manufacturer
VLSI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
1.5...3.6V
Clock frequency
40MHz
Case
LQFP48
Kind of interface
parallel
Mounting
SMD
Gross weight0.174 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. VLSI,
*
VS23S010D-L
13 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 25 pcs - 5.89 USDGross price for quantities from 25 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts