+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS80

Inspection camera; Display: LCD 7"; IP54; -10÷60°C; 250x150x50mm

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VS80
TME Symbol:
VS80

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
inspection camera
Kind of display used
LCD 7"
IP rating
IP54
Operating temperature
-10...60°C
Dimensions
250x150x50mm
Measuring instrument features
posibility of connecting a 2nd screen
Related items
VS80A2-45-1RM, VS80A4-60-2RM, VS80C2-49-1RM, VS80C10-25RM, VS80C55-1RM, VS80CHD-55-1RM, VS80CIR-21
Connectors for the country
Australia, Europe, Great Britain, USA
Display resolution
1024x600
Supported formats
AVI, JPEG
Touchpad
yes
Power supply
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Standard equipment
  • adapters
  • hand strap
  • hard case
  • HDMI cable
  • headset
  • mains cable
  • microSD 32GB memory card
  • neckstrap
  • sunshield
  • USB C / USB A cable
  • user's manual
Interface
  • microSD
  • USB
  • WiFi
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Gross weight6.1998 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VS80
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.