+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSLB3948

IR transmitter; 3mm; T1; 940nm; transparent; 40mW; 22°; THT; 100mA

Manufacturer: VISHAY

Manufacturer part number:
VSLB3948
TME Symbol:
VSLB3948

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
3mm
Case
T1
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
22°
Operating voltage
1.22...1.62V DC
Mounting
THT
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSLB3948
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 225 pcs - 0.25 USDGross price for quantities from 225 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)