+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSLY5940

IR transmitter; 5mm; T-1 3/4; 940nm; transparent; 55mW; 3°; THT

Manufacturer: VISHAY

Manufacturer part number:
VSLY5940
TME Symbol:
VSLY5940

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Case
T-1 3/4
Wavelength
940nm
LED lens
transparent
Radiant power
55mW
Viewing angle
Operating voltage
1.65...1.9V DC
Mounting
THT
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSLY5940
0 in TME stock
Net price for quantities from 4000 pcs - 0.54 USDGross price for quantities from 4000 pcs - 0.54 USD
No. of pieces (Multiplicity: 4 000)