+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMB10940X01

IR transmitter; 940nm; transparent; 35mW; 75°; SMD; Dim: 3x2x1mm

Manufacturer: VISHAY

Manufacturer part number:
VSMB10940X01
TME Symbol:
VSMB10940X01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
35mW
Viewing angle
75°
Mounting
SMD
Dimensions
3x2x1mm
LED current
65mA
LED version
angular
Gross weight0.15 g
Certificates
See other products in this category: IR LEDs VISHAY
*
VSMB10940X01
Product withdrawn from the offer
Use the specification table below to search for similar products