+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMB1940X01

IR transmitter; 940nm; transparent; 40mW; 60°; 1.15÷1.6VDC; SMD

Manufacturer: VISHAY

Manufacturer part number:
VSMB1940X01
TME Symbol:
VSMB1940X01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
60°
Operating voltage
1.15...1.6V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
Case - inch
0805
Gross weight0.15 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB1940X01
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 7 pcs - 0.65 USDGross price for quantities from 7 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.