+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMB2943RGX01

IR transmitter; Gull wing; 940nm; transparent; 40mW; 25°; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMB2943RGX01
TME Symbol:
VSMB2943RGX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
Gull wing
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
25°
Operating voltage
1.15...1.6V DC
Mounting
SMD
Dimensions
2.3x2.3x2.55mm
LED current
100mA
LED version
reverse mount
Gross weight0.05 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB2943RGX01
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 30000 pcs - 0.25 USDGross price for quantities from 30000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs