+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY12850

IR transmitter; 850nm; transparent; 40mW; 40°; 1.1÷1.9VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY12850
TME Symbol:
VSMY12850

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
40mW
Viewing angle
40°
Operating voltage
1.1...1.9V DC
Mounting
SMD
Dimensions
3.2x1.6x1.1mm
LED current
70mA
LED version
EMITER
Case - mm
3216
Case - inch
1206
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY12850
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.