+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY1850X01

IR transmitter; 850nm; transparent; 50mW; 120°; 1.65÷1.9VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY1850X01
TME Symbol:
VSMY1850X01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
50mW
Viewing angle
120°
Operating voltage
1.65...1.9V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
Case - inch
0805
Gross weight0.012 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY1850X01
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
Net price for quantities from 6000 pcs - 0.40 USDGross price for quantities from 6000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs