+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY1940ITX01

IR transmitter; 940nm; transparent; 120°; 2.2VDC; SMD; 100mA

NEW

Manufacturer: VISHAY

Manufacturer part number:
VSMY1940ITX01
TME Symbol:
VSMY1940ITX01

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
120°
Operating voltage
2.2V DC
Mounting
SMD
Dimensions
2x1.25x0.85mm
LED current
100mA
radiant intensity
5mW/sr
Case - inch
0805
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY1940ITX01
0 in TME stock
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
Net price for quantities from 6000 pcs - 0.40 USDGross price for quantities from 6000 pcs - 0.40 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.