+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY2853SL

IR transmitter; 850nm; transparent; 190mW; 28°; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY2853SL
TME Symbol:
VSMY2853SL

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
190mW
Viewing angle
28°
Mounting
SMD
Dimensions
2.3x2.55x2.3mm
LED version
angular
Gross weight0.09 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY2853SL
132 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs