+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY5850

IR transmitter; 850nm; 60°; 1.8÷2.1VDC; SMD; Dim: 2x1.25x0.8mm

Manufacturer: VISHAY

Manufacturer part number:
VSMY5850
TME Symbol:
VSMY5850

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
850nm
Viewing angle
60°
Operating voltage
1.8...2.1V DC
Mounting
SMD
Dimensions
2x1.25x0.8mm
LED current
100mA
LED version
EMITER
Case - inch
0805
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY5850
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order