+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY98145DS

IR transmitter; 2.76mm; 810nm; 1W; 45°; 3.3÷3.8VDC; SMD; 1000mA


Manufacturer: VISHAY

Manufacturer part number:
VSMY98145DS
TME Symbol:
VSMY98145DS

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
2.76mm
Wavelength
810nm
Radiant power
1W
Viewing angle
45°
Operating voltage
3.3...3.8V DC
Mounting
SMD
Dimensions
3.85x3.85x2.24mm
LED current
1A
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY98145DS
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order