+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VT-FLOW-LV

Meter: flow analyzer; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
VT-FLOW-LV
TME Symbol:
VT-FLOW-LV

Specification

Manufacturer
TRUMETER
Type of meter
flow analyzer
Measurement
air flow, flow
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
colour, LCD, touch screen
Backlight colour
RGB
DC voltage measuring range
0...10V
DC current measuring range
-50...50mA
Output
4...20mA
Accuracy
0.1%
Interface
USB
Communictions protocol
Modbus RTU, Modbus TCP/IP
Operating temperature
-20...60°C
IP rating
IP65
Dimensions (W x H x D)
100x100x89.3mm
Illumination
yes
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight496.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
VT-FLOW-LV
1 in TME stock
Net price for quantities from 1 pcs - 405.36 USDGross price for quantities from 1 pcs - 405.36 USD
Net price for quantities from 3 pcs - 376.24 USDGross price for quantities from 3 pcs - 376.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.