+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VT60810013003-T

Industrial tablet; Cortex A9; 1GBRAM,16GBFLASH; VIA dual core


Manufacturer: VIA TECHNOLOGIES

Manufacturer part number:
VT60810013003-T
TME Symbol:
VT60810013003-T

Specification

Manufacturer
VIA TECHNOLOGIES
Type of development kit
industrial tablet
Kind of architecture
Cortex A9
Memory
1GB RAM 16GB FLASH
Communictions protocol
IEEE 802.11b/g/n
Processor
VIA dual core
Clock frequency
1.2GHz
Video coding
H.264 BP/MP/HP, MPEG2, OpenGL ES 2.0, VC-1, VP8
Connection
Jack 3,5mm, micro HDMI, Micro SIM, USB B micro x2
Manufacturer series
Viega
Operating temperature
-10...50°C
Dimensions
265x12x171mm
Kind of memory
DDR3
Operating system
Android 4.2
Graphic unit
ARM Mali-400GPU
Bluetooth version
4.0
IP rating
IP65
Connectors for the country
Europe
Interface
  • NFC Type 1/2/3/4
  • USB 2.0
  • WiFi
Programmers and development kits features
  • 3G GSM module
  • acceleration and position sensor
  • front camera 2Mpx
  • Google Play applications are not supported
  • GPS module
  • rear camera 5Mpx
  • socket for microSD cards
  • speaker
Kit contents
  • corner guard protectors
  • mains cable
  • Micro HDMI - HDMI adapter
  • power supply USA plug
  • tablet
  • USB micro - USB adapter
Gross weight1.2648 kg
Certificates
See other products in this category: Single board computers VIA TECHNOLOGIES,
See other products from this series.:
*
VT60810013003-T
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 72.00 USDGross price for quantities from 1 pcs - 72.00 USD