+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTD206KH

Photodiode; THT; 925nm; 400÷1100nm; 30nA


Manufacturer: Excelitas

Manufacturer part number:
VTD206KH
TME Symbol:
VTD206KH

Specification

Manufacturer
Excelitas
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
925nm
Wavelength
400...1100nm
Active area
7.41mm2
Dark current
30nA
Gross weight0.244 g
Certificates
See other products in this category: Photodiodes Excelitas,
*
VTD206KH
161 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts