+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VTM25-1434-A

Vacuum pump; 108l/min; 3÷6bar


Manufacturer: VMECA

Manufacturer part number:
VTM25-1434-A
TME Symbol:
VTM25-1434-A

Specification

Manufacturer
VMECA
Type of pneumatic accessories
vacuum pump
Air consumption
108l/min
Supply pressure
3...6bar
Gross weight1.0878 kg
Certificates
See other products in this category: Vacuum Products VMECA,
*
VTM25-1434-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order