+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTO39-08HO7

Bridge rectifier: full-controlled; Urmax: 800V; If: 16A; Ifsm: 180A


Manufacturer: IXYS

Manufacturer part number:
VTO39-08HO7
TME Symbol:
VTO39-08HO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
full-controlled
Max. off-state voltage
0.8kV
Load current
16A
Max. forward impulse current
180A
Electrical mounting
Press-in PCB
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Version
module
Mechanical mounting
screw
Max. forward voltage
1.6V
Gate current
25/50mA
Gross weight18.59 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
VTO39-08HO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.05 USDGross price for quantities from 1 pcs - 21.05 USD
Net price for quantities from 3 pcs - 18.48 USDGross price for quantities from 3 pcs - 18.48 USD
Net price for quantities from 10 pcs - 16.80 USDGross price for quantities from 10 pcs - 16.80 USD
Net price for quantities from 25 pcs - 15.57 USDGross price for quantities from 25 pcs - 15.57 USD
Packaging method by the manufacturer:Cardboard = 25 pcs