+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VU10-S

Suction cup; 11mm; 0.18cm3; silicone; Number of folds: 0.5


Manufacturer: VMECA

Manufacturer part number:
VU10-S
TME Symbol:
VU10-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
11mm
Volume
0.18cm3
Suction cup material
silicone
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU10-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD