+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VU30-N

Suction cup; 32mm; 2cm3; NBR caoutchouc; Number of folds: 0.5


Manufacturer: VMECA

Manufacturer part number:
VU30-N
TME Symbol:
VU30-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
32mm
Volume
2cm3
Suction cup material
NBR caoutchouc
Number of folds
0.5
Gross weight7.77 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU30-N
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD