+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VU30-S

Suction cup; 32mm; 2cm3; silicone; Number of folds: 0.5


Manufacturer: VMECA

Manufacturer part number:
VU30-S
TME Symbol:
VU30-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
32mm
Volume
2cm3
Suction cup material
silicone
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU30-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD