+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VU40-N

Suction cup; 42mm; 5.5cm3; NBR caoutchouc; Number of folds: 0.5


Manufacturer: VMECA

Manufacturer part number:
VU40-N
TME Symbol:
VU40-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
42mm
Volume
5.5cm3
Suction cup material
NBR caoutchouc
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU40-N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 10 pcs - 7.28 USDGross price for quantities from 10 pcs - 7.28 USD