+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VU50-S

Suction cup; 53mm; 12cm3; Suction cup: silicone

Manufacturer: VMECA

Manufacturer part number:
VU50-S
TME Symbol:
VU50-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
53mm
Volume
12cm3
Suction cup material
silicone
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VU50-S
0 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 10 pcs - 14.20 USDGross price for quantities from 10 pcs - 14.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.