+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUB160-16NOX

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; 695W


Manufacturer: IXYS

Manufacturer part number:
VUB160-16NOX
TME Symbol:
VUB160-16NOX

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
175A
Case
V2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
450A
Power dissipation
695W
Technology
X2PT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
VUB160-16NOX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 94.86 USDGross price for quantities from 1 pcs - 94.86 USD
Net price for quantities from 6 pcs - 90.41 USDGross price for quantities from 6 pcs - 90.41 USD
Net price for quantities from 12 pcs - 89.05 USDGross price for quantities from 12 pcs - 89.05 USD