+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VVD2

Main emergency switch-disconnector; Poles: 3; 40A; IP65; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VVD2
TME Symbol:
VVD2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
for building in, screw type
Current rating
40A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
11kW
Face dimensions
45x45mm
Gross weight214 g
Certificates
EAN code3389110553239
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VVD2
0 in TME stock
Net price for quantities from 1 pcs - 61.58 USDGross price for quantities from 1 pcs - 61.58 USD
Net price for quantities from 4 pcs - 57.73 USDGross price for quantities from 4 pcs - 57.73 USD
Net price for quantities from 12 pcs - 53.88 USDGross price for quantities from 12 pcs - 53.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.