+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VVZ40-16IO1

Bridge rectifier: half-controlled; Urmax: 1.6kV; If: 45A; 2x0.5mm


Manufacturer: IXYS

Manufacturer part number:
VVZ40-16IO1
TME Symbol:
VVZ40-16IO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.6kV
Load current
45A
Max. forward impulse current
0.32kA
Electrical mounting
FASTON connectors
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-B-Pack
Version
module
Mechanical mounting
screw
Max. forward voltage
1.52V
Gate current
65/80mA
Gross weight28.1 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
VVZ40-16IO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 45.66 USD
Net price for quantities from 10 pcs - 42.37 USDGross price for quantities from 10 pcs - 42.37 USD
Net price for quantities from 100 pcs - 39.73 USDGross price for quantities from 100 pcs - 39.73 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs