+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VW3A4552

Input choke; 10A; 4mH


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A4552
TME Symbol:
VW3A4552

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
input choke
Current rating
10A
Inductance
4mH
Gross weight3.386 kg
Certificates
EAN code3389118066021
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A4552
0 in TME stock
Net price for quantities from 1 pcs - 457.52 USDGross price for quantities from 1 pcs - 457.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.