+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VW3A7701

Brake resistor; 100Ω; 50W


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3A7701
TME Symbol:
VW3A7701

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
brake resistor
Resistance
100Ω
Power
50W
Gross weight1.957 kg
Certificates
EAN code3389118065734
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
*
VW3A7701
0 in TME stock
Net price for quantities from 1 pcs - 296.99 USDGross price for quantities from 1 pcs - 296.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.