+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VW3M8A11R05

Connection lead; 5m; Standard: Schneider Electric; signal


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3M8A11R05
TME Symbol:
VW3M8A11R05

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Schneider Electric
Manufacturer series
Easy Lexium 16D
Kind of cable
signal
Gross weight410 g
Certificates
EAN code3606489719357
See other products in this category: Servo cables SCHNEIDER ELECTRIC,
See other products from this series.:
*
VW3M8A11R05
0 in TME stock
Net price for quantities from 1 pcs - 84.84 USDGross price for quantities from 1 pcs - 84.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.