+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VW3M8A11R15

Connection lead; 15m; Standard: Schneider Electric; signal


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VW3M8A11R15
TME Symbol:
VW3M8A11R15

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensors accessories
Connection lead
Cable length
15m
Standard
Schneider Electric
Manufacturer series
Easy Lexium 16D
Kind of cable
signal
Gross weight1.196 kg
Certificates
EAN code3606489719371
See other products in this category: Servo cables SCHNEIDER ELECTRIC,
See other products from this series.:
*
VW3M8A11R15
0 in TME stock
Net price for quantities from 1 pcs - 151.85 USDGross price for quantities from 1 pcs - 151.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.