+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX0121C23

Microswitch SNAP ACTION; 0.1A/125VAC; with lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX0121C23

Alternative designations: VX010127G

TME Symbol:
VX-012-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
0.2N
Terminal pitch
6.5mm
Contact material
gold
Button shape
convex, rectangular
Gross weight6.29 g
Certificates
EAN code4536854134135
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX0121C23
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 20 pcs - 3.77 USDGross price for quantities from 20 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 3.62 USD
Net price for quantities from 60 pcs - 3.57 USDGross price for quantities from 60 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 200 pcs - 3.35 USDGross price for quantities from 200 pcs - 3.35 USD
Net price for quantities from 400 pcs - 3.24 USDGross price for quantities from 400 pcs - 3.24 USD
Net price for quantities from 1000 pcs - 3.09 USDGross price for quantities from 1000 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs