+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX0161C23

Microswitch SNAP ACTION; 0.1A/125VAC; with lever (with roller)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX0161C23

Alternative designations: VX010167F

TME Symbol:
VX-016-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
0.29N
Terminal pitch
6.5mm
Contact material
gold
Button shape
convex, rectangular
Gross weight6.71 g
Certificates
EAN code4536854134272
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX0161C23
17 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 75 pcs - 3.40 USDGross price for quantities from 75 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 300 pcs - 3.14 USDGross price for quantities from 300 pcs - 3.14 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
Net price for quantities from 600 pcs - 3.02 USDGross price for quantities from 600 pcs - 3.02 USD
Net price for quantities from 2000 pcs - 2.87 USDGross price for quantities from 2000 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs