+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VY1152M33Y5VQ63VX

Capacitor: ceramic; suppression capacitor,X1,Y2; 1.5nF; Y5V; ±20%

Manufacturer: VISHAY

Manufacturer part number:
VY1152M33Y5VQ63VX
TME Symbol:
VY1152M33Y5VQ63VX

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
1.5nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Diameter
12.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Kind of package
bag
Gross weight0.974 g
Certificates
See other products in this category: Ceramic capacitors VISHAY
*
VY1152M33Y5VQ63VX
Product withdrawn from the offer
Use the specification table below to search for similar products