+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VY1545MAHN10A4

Sensor: turbine flowmeter; 4.5÷24VDC; 1÷45l/min; OUT: NPN; 1m


Manufacturer: SIKA

Manufacturer part number:
VY1545MAHN10A4
TME Symbol:
VY1545MAHN10A4

Specification

Manufacturer
SIKA
Type of sensor
turbine flowmeter
Measuring range
1...45l/min
Output configuration
NPN
Resolution
234imp/litre
Operating temperature
0...70°C
Application
potable water
Connection
cables, G 3/4" x2
Lead length
1m
Operating pressure
max. 16bar
Body material
brass
Medium temperature range
0...90°C
Supply voltage
  • 4.5...24V DC
Gross weight149.8 g
Certificates

WATCH VIDEO

See other products in this category: Flow Meters SIKA,
*
VY1545MAHN10A4
0 in TME stock
Net price for quantities from 1 pcs - 351.12 USDGross price for quantities from 1 pcs - 351.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.