+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VY2103M59Y5VS6TV0

Capacitor: ceramic; suppression capacitor,X1,Y2; 10nF; Y5V; ±20%


Manufacturer: VISHAY

Manufacturer part number:
VY2103M59Y5VS6TV0
TME Symbol:
VY2103M59Y5VS6TV0

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
10nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
16mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Kind of package
tape
Gross weight0.974 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VY2103M59Y5VS6TV0
0 in TME stock
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 100000 pcs - 0.14 USDGross price for quantities from 100000 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.