+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VY2222M31Y5VS63V7

Capacitor: ceramic; suppression capacitor,X1,Y2; 2.2nF; Y5V; ±20%


Manufacturer: VISHAY

Manufacturer part number:
VY2222M31Y5VS63V7
TME Symbol:
VY2222M31Y5VS63V7

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
2.2nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
12.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Kind of package
bag
Gross weight0.55 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VY2222M31Y5VS63V7
18337 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs