+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VZ13

Neutral terminal; 125÷175A; TeSys VARIO


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VZ13
TME Symbol:
VZ13

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
neutral terminal
Current rating
125...175A
Manufacturer series
TeSys VARIO
Gross weight257.2 g
Certificates
EAN code3389110551921
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VZ13
3 in TME stock
Net price for quantities from 1 pcs - 57.67 USDGross price for quantities from 1 pcs - 57.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.