+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VZH221M1CTR-0607

Capacitor: electrolytic; SMD; 220uF; 16VDC; ±20%; -55÷105°C; 280mA


Manufacturer: LELON

Manufacturer part number:
VZH221M1CTR-0607
TME Symbol:
VZH221M1CTR0607-0

Specification

Manufacturer
LELON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Tolerance
±20%
Operating temperature
-55...105°C
Operating current
0.28A
Height
6.6mm
Diameter
6.3mm
Gross weight0.56 g
See other products in this category: SMD electrolytic capacitors LELON
*
VZH221M1CTR-0607
Product withdrawn from the offer
Use the specification table below to search for similar products