+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-00382

Gel cable joint; IP68; Y: 41.2mm; X: 38mm; Z: 26mm; Body: green

NEW

Manufacturer: PLASTROL

Manufacturer part number:
W-00382

Alternative designations: PHZ-1

TME Symbol:
W-00382

Specification

Manufacturer
PLASTROL
Type of cable accessories
gel cable joint
IP rating
IP68
Dimension Y
41.2mm
Dimension X
38mm
Dimension Z
26mm
Body colour
green
Gross weight28.6 g
EAN code5902273425717
See other products in this category: Gel Cable Joints PLASTROL,
*
W-00382
4 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.