+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W-01152

Power splitter; CEE 7/5 (E) socket,CEE 7/7 (E/F) plug; EXTREM

Manufacturer: KEL

Manufacturer part number:
W-01152
TME Symbol:
W-01152

Specification

Manufacturer
KEL
Type of connection cable
power splitter
IP rating
IP54
Number of sockets
3
Version
with earthing
Manufacturer series
EXTREM
Number of cores
3
Rated voltage
0.25kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connector colour
black, red
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight277.1 g
Certificates
EAN code5906197302253
See other products in this category: Extension Power Cords KEL,
See other products from this series.:
*
W-01152
8 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 3 pcs - 18.13 USDGross price for quantities from 3 pcs - 18.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.